Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
2 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Ihlp-3232Cz-01 8.2 20% Er E3 |Vishay IHLP3232CZER8R2M01
RoHS:
Not Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.9140
Buy Now
Details
Newark
Inductor, 8.2Uh, Shielded, 4.8A Rohs Compliant: Yes |Vishay IHLP3232CZER8R2M01
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
0
1
$1.4500
10
$1.2500
25
$1.1400
50
$1.0300
100
$0.9150
$0.9150 / $1.4500
Buy Now
Details
DISTI #
IHLP3232CZER8R2M01
Avnet Americas
IHLP-3232CZ-01 8.2 20% ER E3 - Tape and Reel (Alt: IHLP3232CZER8R2M01)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
10 Weeks, 0 Days
Container:
Reel
2000
$0.4661
Buy Now
Details
DISTI #
70-IHLP3232CZER8R2M0
Mouser Electronics
Power Inductors - SMD 8.2uH 20%
RoHS:
Compliant
1951
1
$1.3400
10
$0.9930
100
$0.7610
500
$0.7040
1,000
$0.6410
2,000
$0.6120
10,000
$0.5440
$0.5440 / $1.3400
Buy Now
Details
Future Electronics
IHLP-3232CZ-01 8.2 20% ER E3
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
10 Weeks
0
$0.3220
Buy Now
Details
DISTI #
IHLP3232CZER8R2M01
TTI
Power Inductors - SMD 8.2uH 20%
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1000
Package Multiple:
1000
Container:
Reel
Americas - 0
$0.4660
Buy Now
Details
DISTI #
IHLP3232CZER8R2M01
Avnet Abacus
Power Inductor (SMD), 8.2 uH, � 20%, 4.8 A, Shielded, 9.5 A, 8.18mm x 8.18mm x 3mm - Tape and Reel (Alt: IHLP3232CZER8R2M01)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
20 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
VISHAY INTERTECHNOLOGY INC
Operating Temperature-Max
Operating Temperature-Min
Want to compare parts?
Vishay Intertechnologies
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
IHLP3232CZER8R2M01 - Vishay Dale
IHLP3232CZER8R2MA1 - Vishay Intertechnologies
This table gives cross-reference parts and alternative options found for IHLP3232CZER8R2M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP3232CZER8R2M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
IHLP3232CZER8R2M01
General Fixed Inductor, 1 ELEMENT, 8.2 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3232, GREEN
Vishay Dale
IHLP3232CZER8R2M01 vs IHLP3232CZER8R2M01
IHLP3232CZER8R2MA1
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
Vishay Intertechnologies
IHLP3232CZER8R2M01 vs IHLP3232CZER8R2MA1