-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP3232DZER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 10.5 A, Shielded, 23 A, 8.18mm x 8.18mm x 4mm - Tape and Reel (Alt: IHLP3232DZER2R2M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
70-IHLP3232DZER2R2M0
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% RoHS: Compliant | 2534 |
|
$0.5570 / $1.3400 | Buy Now |
|
Future Electronics | IHLP-3232DZ-01 2.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 36500Reel |
|
$0.5600 / $0.6150 | Buy Now |
|
Future Electronics | IHLP-3232DZ-01 2.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5600 / $0.6150 | Buy Now |
|
Quest Components | 16 |
|
$1.8750 / $3.0000 | Buy Now | |
|
Quest Components | 2157 |
|
$1.2420 / $3.3120 | Buy Now | |
DISTI #
IHLP3232DZER2R2M01
|
TTI | Power Inductors - SMD 2.2uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4090 | Buy Now |
DISTI #
IHLP3232DZER2R2M01.
|
TTI | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7000 | Buy Now |
DISTI #
IHLP3232DZER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 10.5 A, Shielded, 23 A, 8.18mm x 8.18mm x 4mm - Tape and Reel (Alt: IHLP3232DZER2R2M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
DISTI #
IHLP3232DZER2R2M01
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 10.5 A, Shielded, 23 A, 8.18mm x 8.18mm x 4mm - Tape and Reel (Alt: IHLP3232DZER2R2M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232DZER2R2M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232DZER2R2M01
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 3232, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0137 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.5 A | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |