-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, Iron-Core, 3433,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9854
|
Newark | Ihlp-3232Dz-5A .47 20% Er E3 |Vishay IHLP3232DZERR47M5A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $0.7850 | Buy Now |
DISTI #
IHLP3232DZERR47M5A
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 27 A, Shielded, 19 A, 8.18mm x 8.18mm x 4mm - Tape and Reel (Alt: IHLP3232DZERR47M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7997 | Buy Now |
DISTI #
70-IHLP3232DZRR47M5A
|
Mouser Electronics | Power Inductors - SMD .47uH 20% High Temp AEC-Q200 RoHS: Compliant | 0 |
|
$0.5930 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3740 | Buy Now |
DISTI #
IHLP3232DZERR47M5A
|
TTI | Power Inductors - SMD .47uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4110 | Buy Now |
DISTI #
IHLP3232DZERR47M5A
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 27 A, Shielded, 19 A, 8.18mm x 8.18mm x 4mm - Tape and Reel (Alt: IHLP3232DZERR47M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7997 | Buy Now |
DISTI #
IHLP3232DZERR47M5A
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 27 A, Shielded, 19 A, 8.18mm x 8.18mm x 4mm (Alt: IHLP3232DZERR47M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP3232DZERR47M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP3232DZERR47M5A
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 20%, Iron-Core, 3433,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3232 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00255 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.18 mm | |
Package Style | SMT | |
Package Width | 8.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 77 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |