-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 4141, CHIP, 4141, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6803
|
Newark | Inductor, Aec-Q200, Shld, 10Uh, 6.5A, Inductance:10µh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Ihlp-4040Dz-8A Series, Power Inductor Case:10.79Mm X 10.16Mm X 4Mm, Dc Rohs Compliant: Yes |Vishay IHLP4040DZER100M8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 418 |
|
$1.4900 / $2.0800 | Buy Now |
DISTI #
27Y3477
|
Newark | Ihlp-4040Dz-8A 10 20% Er E3 |Vishay IHLP4040DZER100M8A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IHLP4040DZER100M8A
|
Avnet Americas | IHLP-4040DZ-8A 10 20% ER E3 - Tape and Reel (Alt: IHLP4040DZER100M8A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8178 | Buy Now |
DISTI #
70-IHLP4040DZR100M8A
|
Mouser Electronics | Power Inductors - SMD 10uH 20% Automotive RoHS: Compliant | 860 |
|
$0.7940 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.7250 | Buy Now |
DISTI #
IHLP4040DZER100M8A
|
TTI | Power Inductors - SMD 10uH 20% Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
IHLP4040DZER100M8A
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 6.5 A, Shielded, 8.5 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER100M8A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER100M8A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER100M8A
Vishay Intertechnologies
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 4141, CHIP, 4141, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 4141, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.03306 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |