-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3156
|
Newark | Ihlp-4040Dz-A1 |Vishay IHLP4040DZER100MA1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $0.7850 | Buy Now |
DISTI #
IHLP4040DZER100MA1
|
Avnet Americas | Ind High Current Shielded Chip 10uH 20% 100KHz 6.8A T/R - Tape and Reel (Alt: IHLP4040DZER100MA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7997 | Buy Now |
DISTI #
71-IHLP440DZER100MA1
|
Mouser Electronics | Power Inductors - SMD AEC-Q200 RoHS: Compliant | 464 |
|
$0.5840 / $1.3600 | Buy Now |
DISTI #
V36:1790_25090882
|
Arrow Electronics | Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 6.8A 0.0365Ohm DCR 4040 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 | Americas - 4500 |
|
$0.4788 / $1.3761 | Buy Now |
|
Future Electronics | IHLP-4040DZ-A1 10 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 10500Reel |
|
$0.4550 / $0.5050 | Buy Now |
|
Future Electronics | IHLP-4040DZ-A1 10 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.4550 / $0.5050 | Buy Now |
DISTI #
80013239
|
Verical | Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 6.8A 0.0365Ohm DCR 4040 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2413 | Americas - 4500 |
|
$0.4788 / $1.0049 | Buy Now |
DISTI #
IHLP4040DZER100MA1
|
TTI | Power Inductors - SMD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4800 / $0.5320 | Buy Now |
DISTI #
IHLP4040DZER100MA1
|
Avnet Abacus | Ind High Current Shielded Chip 10uH 20% 100KHz 6.8A T/R (Alt: IHLP4040DZER100MA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER100MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER100MA1
Vishay Intertechnologies
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0365 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.795 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |