-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4061
|
Newark | Inductor, 22Uh, Shielded, 5A Rohs Compliant: Yes |Vishay IHLP4040DZER220M1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$1.2800 / $1.7900 | Buy Now |
DISTI #
82X7612
|
Newark | Ihlp-4040Dz-1A |Vishay IHLP4040DZER220M1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.7940 | Buy Now |
DISTI #
IHLP4040DZER220M1A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 5 A, Shielded, 4.5 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER220M1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.7997 | Buy Now |
DISTI #
70-IHLP4040DZER220MA
|
Mouser Electronics | Power Inductors - SMD 22uH 20% Auto RoHS: Compliant | 1766 |
|
$0.6340 / $1.4400 | Buy Now |
DISTI #
V36:1790_17023741
|
Arrow Electronics | IHLP® Automotive Inductors Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | Americas - 1000 |
|
$0.5288 / $0.5972 | Buy Now |
|
Future Electronics | IHLP Series 22uH 20% Automotive Fixed Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5900 / $0.6500 | Buy Now |
|
Future Electronics | IHLP Series 22uH 20% Automotive Fixed Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5900 / $0.6500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 4040 | 950 |
|
$0.5625 / $1.3500 | Buy Now |
DISTI #
IHLP4040DZER220M1A
|
TTI | Power Inductors - SMD 22uH 20% Auto pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5860 / $0.6740 | Buy Now |
DISTI #
IHLP4040DZER220M1A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 5 A, Shielded, 4.5 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER220M1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$0.7997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER220M1A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER220M1A
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4240 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.795 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |