-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 4040, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9888
|
Newark | Inductor, Shielded, Aec-Q200, 22Uh, 4.1A, Inductance:22Μh, Rms Current (Irms):4.1A, Inductor Construction:Shielded, Saturation Current (Isat):6.4A, Product Range:Ihlp-4040Dz-5A Series, Inductor Case/Package:-, Product Width:10.16Mmrohs Compliant: Yes |Vishay IHLP4040DZER220M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.2160 | Buy Now |
DISTI #
IHLP4040DZER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4.1 A, Shielded, 6.4 A, 10.79mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER220M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
RFQ | |
DISTI #
70-IHLP4040DZR220M5A
|
Mouser Electronics | Power Inductors - SMD 22uH 20% High Temp AEC-Q200 RoHS: Compliant | 0 |
|
$0.5890 / $1.3700 | Order Now |
DISTI #
V72:2272_09331429
|
Arrow Electronics | IHLP® Automotive Inductors Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 127 |
|
$0.4920 / $0.6893 | Buy Now |
|
Future Electronics | Ind High Current Shielded Wirewound 22uH 20% 100KHz 4.1A 4040 T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 5000Reel |
|
$0.4550 / $0.5000 | Buy Now |
|
Future Electronics | Ind High Current Shielded Wirewound 22uH 20% 100KHz 4.1A 4040 T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4550 / $0.5000 | Buy Now |
DISTI #
61675630
|
Verical | IHLP® Automotive Inductors Min Qty: 18 Package Multiple: 1 Date Code: 2210 | Americas - 127 |
|
$0.4920 / $0.6314 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 4040 | 24 |
|
$1.1250 / $2.2500 | Buy Now |
DISTI #
IHLP4040DZER220M5A
|
TTI | Power Inductors - SMD 22uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4650 | Buy Now |
DISTI #
IHLP4040DZER220M5A
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 4.1 A, Shielded, 6.4 A, 10.79mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER220M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER220M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER220M5A
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 4040, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.07544 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |