Part Details for IHLP4040DZER2R2M8A by Vishay Intertechnologies
Overview of IHLP4040DZER2R2M8A by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLP4040DZER2R2M8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6805
|
Newark | Inductor, Aec-Q200, Shld, 2.2Uh, 15A, Inductance:2.2Μh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Ihlp-4040Dz-8A Series, Power Inductor Case:10.79Mm X 10.16Mm X 4Mm, Dc Rohs Compliant: Yes |Vishay IHLP4040DZER2R2M8A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$1.0200 / $1.7200 | Buy Now |
DISTI #
56AC1046
|
Newark | Inductor, Shielded, Aec-Q200, 2.2Uh, 15A, Inductance:2.2Μh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Ihlp-4040Dz-8A Series, Dc Resistance Max:0.00876Ohm, Product Height:4Mm Rohs Compliant: Yes |Vishay IHLP4040DZER2R2M8A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
27Y3479
|
Newark | Inductor, Shielded, Aec-Q200, 2.2Uh, 15A, Inductance:2.2Μh, Rms Current (Irms):15A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Ihlp-4040Dz-8A Series, Inductor Case/Package:-, Product Length:10.79Mmrohs Compliant: Yes |Vishay IHLP4040DZER2R2M8A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.8360 | Buy Now |
DISTI #
IHLP4040DZER2R2M8A
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 15 A, Shielded, 12 A, 10.79mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER2R2M8A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8415 | Buy Now |
DISTI #
70-IHLP4040DZR2R2M8A
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% Automotive RoHS: Compliant | 513 |
|
$0.6680 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4420 | Buy Now |
DISTI #
IHLP4040DZER2R2M8A
|
TTI | Power Inductors - SMD 2.2uH 20% Automotive pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4820 | Buy Now |
DISTI #
IHLP4040DZER2R2M8A
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 15 A, Shielded, 12 A, 10.79mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER2R2M8A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8415 | Buy Now |
DISTI #
IHLP4040DZER2R2M8A
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 15 A, Shielded, 12 A, 10.79mm x 10.16mm x 4mm (Alt: IHLP4040DZER2R2M8A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IHLP4040DZER2R2M8A
IHLP4040DZER2R2M8A CAD Models
IHLP4040DZER2R2M8A Part Data Attributes:
|
IHLP4040DZER2R2M8A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER2R2M8A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.00876 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |