-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, Iron-Core, 4341,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9891
|
Newark | Ihlp-4040Dz-51 3.3 20% Er E3 |Vishay IHLP4040DZER3R3M51 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $0.7850 | Buy Now |
DISTI #
IHLP4040DZER3R3M51
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 11 A, Shielded, 12 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER3R3M51) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7997 | Buy Now |
DISTI #
70-IHLP4040DZR3R3M51
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% RoHS: Compliant | 0 |
|
$0.6330 / $1.4400 | Order Now |
|
Future Electronics | FIXED IND 3.3UH 11A 11.81 MOHM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6100 / $0.6600 | Buy Now |
DISTI #
IHLP4040DZER3R3M51
|
TTI | Power Inductors - SMD 3.3uH 20% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6100 / $0.6900 | Buy Now |
DISTI #
IHLP4040DZER3R3M51
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 11 A, Shielded, 12 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER3R3M51) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER3R3M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER3R3M51
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, Iron-Core, 4341,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.01181 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Self Resonance Frequency | 25.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |