-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 4040, CHIP, 4040, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1053
|
Newark | Inductor, Shielded, Aec-Q200, 47Uh, 3.1A, Inductance:47Μh, Rms Current (Irms):3.1A, Inductor Construction:Shielded, Saturation Current (Isat):4.1A, Product Range:Ihlp-4040Dz-8A Series, Inductor Case/Package:-, Product Width:10.16Mmrohs Compliant: Yes |Vishay IHLP4040DZER470M8A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 292 |
|
$0.5460 | Buy Now |
DISTI #
27Y3484
|
Newark | Inductor, Shielded, Aec-Q200, 47Uh, 3.1A, Inductance:47Μh, Rms Current (Irms):3.1A, Inductor Construction:Shielded, Saturation Current (Isat):4.1A, Product Range:Ihlp-4040Dz-8A Series, Dc Resistance Max:0.178Ohm, Product Height:4Mm Rohs Compliant: Yes |Vishay IHLP4040DZER470M8A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.8360 | Buy Now |
DISTI #
IHLP4040DZER470M8A
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 3.1 A, Shielded, 4.1 A, 10.16mm x 10.16mm x 4mm - Tape and Reel (Alt: IHLP4040DZER470M8A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.8415 | Buy Now |
DISTI #
56AC1053
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 3.1 A, Shielded, 4.1 A, 10.16mm x 10.16mm x 4mm - Product that comes on tape, but is not reeled (Alt: 56AC1053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 292 Partner Stock |
|
$0.8590 / $1.5500 | Buy Now |
DISTI #
70-IHLP4040DZR470M8A
|
Mouser Electronics | Power Inductors - SMD 47uH 20% Automotive RoHS: Compliant | 2048 |
|
$0.6270 / $1.4900 | Buy Now |
DISTI #
V72:2272_09341323
|
Arrow Electronics | IHLP® Automotive Inductors Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2123 Container: Cut Strips | Americas - 529 |
|
$0.6216 / $1.4504 | Buy Now |
|
Future Electronics | IHLP Series 47 uH ±20% 2.5 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$0.5150 / $0.5650 | Buy Now |
|
Future Electronics | IHLP Series 47 uH ±20% 2.5 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.5150 / $0.5650 | Buy Now |
DISTI #
56715528
|
Verical | IHLP® Automotive Inductors Min Qty: 14 Package Multiple: 1 Date Code: 2123 | Americas - 529 |
|
$0.6216 / $1.0830 | Buy Now |
DISTI #
66387304
|
Verical | IHLP® Automotive Inductors Min Qty: 43 Package Multiple: 1 Date Code: 2129 | Americas - 460 |
|
$0.6500 / $0.7413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040DZER470M8A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040DZER470M8A
Vishay Intertechnologies
General Purpose Inductor, 47uH, 20%, 1 Element, Composite-Core, SMD, 4040, CHIP, 4040, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 4040, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.178 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |