There are no models available for this part yet.
Overview of IHLP4040DZERR19M11 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHLP4040DZERR19M11 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-IHLP4040DZERR19M11CT-ND
|
DigiKey | FIXED IND 190NH 40A 0.8 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
399 In Stock |
|
$0.5387 / $1.3700 | Buy Now |
CAD Models for IHLP4040DZERR19M11 by Vishay Dale
Part Data Attributes for IHLP4040DZERR19M11 by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
4040
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Vishay
|
Case/Size Code
|
4240
|
Construction
|
Rectangular
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.0008 Ω
|
Inductance-Nom (L)
|
0.19 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4 mm
|
Package Length
|
10.795 mm
|
Package Style
|
SMT
|
Package Width
|
10.16 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
40 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for IHLP4040DZERR19M11
This table gives cross-reference parts and alternative options found for IHLP4040DZERR19M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP4040DZERR19M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP4040DZERR19M11 | General Purpose Inductor, 0.19uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP | Vishay Intertechnologies | IHLP4040DZERR19M11 vs IHLP4040DZERR19M11 |
IHLP4040DZERR19M01 | General Purpose Inductor, 0.19uH, 20%, 1 Element, Composite-Core, SMD, 4240, CHIP | Vishay Intertechnologies | IHLP4040DZERR19M11 vs IHLP4040DZERR19M01 |
IHLP4040DZERR19M1A | General Fixed Inductor, 1 ELEMENT, 0.19 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | IHLP4040DZERR19M11 vs IHLP4040DZERR19M1A |
IHLP4040DZERR19MA1 | General Fixed Inductor, 1 ELEMENT, 0.19 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4040, GREEN | Vishay Dale | IHLP4040DZERR19M11 vs IHLP4040DZERR19MA1 |