-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6102
|
Newark | Power Inductor, 33Uh, Shielded, 4.4A Rohs Compliant: Yes |Vishay IHLP4040EDER330M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26 |
|
$1.1400 / $1.8100 | Buy Now |
DISTI #
92AH3208
|
Newark | Ihlp-4040Ed-5A 33 20% Er E3 |Vishay IHLP4040EDER330M5A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
IHLP4040EDER330M5A
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 4.4 A, Shielded, 4.4 A, 10.3mm x 10.3mm x 5.4mm - Tape and Reel (Alt: IHLP4040EDER330M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9612 | Buy Now |
DISTI #
70-IHLP4040EDR330M5A
|
Mouser Electronics | Power Inductors - SMD 33uH 20% High Temp AEC-Q200 RoHS: Compliant | 803 |
|
$0.7390 / $1.6100 | Buy Now |
DISTI #
V99:2348_22962172
|
Arrow Electronics | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1907 | Americas - 201 |
|
$0.4725 | Buy Now |
|
Future Electronics | IHLP-4040ED 33UH 20% ER 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.6600 / $0.7150 | Buy Now |
|
Future Electronics | IHLP-4040ED 33UH 20% ER 5A AEC-Q200 Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6600 / $0.7150 | Buy Now |
DISTI #
32364773
|
Verical | IHLP® Automotive Inductors RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1907 | Americas - 201 |
|
$0.4725 | Buy Now |
DISTI #
IHLP4040EDER330M5A
|
TTI | Power Inductors - SMD 33uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6740 / $0.7020 | Buy Now |
DISTI #
IHLP4040EDER330M5A
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 4.4 A, Shielded, 4.4 A, 10.3mm x 10.3mm x 5.4mm - Tape and Reel (Alt: IHLP4040EDER330M5A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP4040EDER330M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP4040EDER330M5A
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4540 | |
Construction | Rectangular | |
DC Resistance | 0.07918 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.07 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |