-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3226
|
Newark | Ihlp-5050Ce-A1 |Vishay IHLP5050CEER2R2MA1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6840 / $0.8640 | Buy Now |
DISTI #
IHLP5050CEER2R2MA1
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 16 A, Shielded, 29 A, 13.2mm x 12.9mm x 3.5mm - Tape and Reel (Alt: IHLP5050CEER2R2MA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8796 | Buy Now |
DISTI #
70-IHLP5050CER2R2MA1
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% AEC-Q200 RoHS: Compliant | 485 |
|
$0.6850 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4600 | Buy Now |
DISTI #
IHLP5050CEER2R2MA1
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 16 A, Shielded, 29 A, 13.2mm x 12.9mm x 3.5mm - Tape and Reel (Alt: IHLP5050CEER2R2MA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8796 | Buy Now |
DISTI #
IHLP5050CEER2R2MA1
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 16 A, Shielded, 29 A, 13.2mm x 12.9mm x 3.5mm - Tape and Reel (Alt: IHLP5050CEER2R2MA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8796 | Buy Now |
DISTI #
IHLP5050CEER2R2MA1
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 16 A, Shielded, 29 A, 13.2mm x 12.9mm x 3.5mm (Alt: IHLP5050CEER2R2MA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 6000 |
|
Buy Now | |
|
New Advantage Corporation | Power Inducter SMD IHLP-5050CE-A1 2.2 20% ER E3 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$0.9924 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050CEER2R2MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050CEER2R2MA1
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 16 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP5050CEER2R2MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050CEER2R2MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP-5050CE-062.2UH+/-20%ERE3 | General Fixed Inductor, 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | IHLP5050CEER2R2MA1 vs IHLP-5050CE-062.2UH+/-20%ERE3 |
BMMA001313352R2MX1 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP | Pulse Electronics Corporation | IHLP5050CEER2R2MA1 vs BMMA001313352R2MX1 |