IHLP5050CEERR10M01
Description: General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP

Overview of IHLP5050CEERR10M01 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IHLP5050CEERR10M01 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # IHLP5050CEERR10M01
Avnet Americas IHLP-5050CE-01 .1 20% ER E3 - Tape and Reel (Alt: IHLP5050CEERR10M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $0.6093
$0.6093 Buy Now
DISTI # 70-IHLP5050CEERR10M1
Mouser Electronics Power Inductors - SMD .1uH 20% RoHS: Compliant 0
  • 500 $0.7470
  • 2,500 $0.7470
  • 10,000 $0.7260
$0.7260 / $0.7470 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks 0
  • 500 $0.4200
$0.4200 Buy Now
Bristol Electronics   471
RFQ
DISTI # IHLP5050CEERR10M01
Avnet Abacus Power Inductor (SMD), 100 nH, � 20%, 43 A, Shielded, 84 A, 12.9mm x 12.9mm x 3.5mm - Tape and Reel (Alt: IHLP5050CEERR10M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for IHLP5050CEERR10M01 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IHLP5050CEERR10M01 by Vishay Intertechnologies

IHLP5050CEERR10M01
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Case/Size Code
5050
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.00096 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.5 mm
Package Length
13.2 mm
Package Style
SMT
Package Width
12.9 mm
Packing Method
TR, 13 Inch
Rated Current-Max
43 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHLP5050CEERR10M01
    Vishay Intertechnologies
    General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
    VS

Alternate Parts for IHLP5050CEERR10M01

This table gives cross-reference parts and alternative options found for IHLP5050CEERR10M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050CEERR10M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IHLW5050CEERR10M01 General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, GREEN Vishay Intertechnologies IHLP5050CEERR10M01 vs IHLW5050CEERR10M01

Related Parts for IHLP5050CEERR10M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHLP5050CEERR10M01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHLP5050CEERR10M01 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHLP5050CEERR10M01 would you like to use for your alert(s)?
  • Please alert me when IHLP5050CEERR10M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHLP5050CEERR10M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHLP5050CEERR10M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHLP5050CEERR10M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHLP5050CEERR10M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHLP5050CEERR10M01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: