Part Details for IHLP5050EZERR33M5A by Vishay Intertechnologies
Overview of IHLP5050EZERR33M5A by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHLP5050EZERR33M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0310
|
Newark | Power Inductor, 0.33Uh, Shielded, 62.38A Rohs Compliant: Yes |Vishay IHLP5050EZERR33M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 159 |
|
$1.4400 / $2.3600 | Buy Now |
DISTI #
92AH3237
|
Newark | Ihlp-5050Ez-5A .33 20% Er E3 |Vishay IHLP5050EZERR33M5A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
IHLP5050EZERR33M5A
|
Avnet Americas | IHLP-5050EZ-5A .33 20% ER e3 - Tape and Reel (Alt: IHLP5050EZERR33M5A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9376 | Buy Now |
DISTI #
70-IHLP5050EZRR33M5A
|
Mouser Electronics | Power Inductors - SMD .33uH 20% High Temp AEC-Q200 RoHS: Compliant | 3 |
|
$0.8870 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$0.6470 | Buy Now |
DISTI #
IHLP5050EZERR33M5A
|
TTI | Power Inductors - SMD .33uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7100 / $0.8800 | Buy Now |
DISTI #
C1S803606014936
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 12 |
|
$0.7560 / $1.0500 | Buy Now |
Part Details for IHLP5050EZERR33M5A
IHLP5050EZERR33M5A CAD Models
IHLP5050EZERR33M5A Part Data Attributes
|
IHLP5050EZERR33M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050EZERR33M5A
Vishay Intertechnologies
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00102 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.16 mm | |
Package Length | 13.26 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 62.38 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |