Part Details for IHLP5050EZPJR33M01 by Vishay Intertechnologies
Overview of IHLP5050EZPJR33M01 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IHLP5050EZPJR33M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for IHLP5050EZPJR33M01
IHLP5050EZPJR33M01 CAD Models
IHLP5050EZPJR33M01 Part Data Attributes:
|
IHLP5050EZPJR33M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050EZPJR33M01
Vishay Intertechnologies
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |