-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3297
|
Newark | Ihlp-5050Fd-A1 |Vishay IHLP5050FDER2R2MA1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.4700 | Buy Now |
DISTI #
IHLP5050FDER2R2MA1
|
Avnet Americas | Ind Chip High Current Shielded 2.2uH 20% 100KHz 22A 5050 T/R - Tape and Reel (Alt: IHLP5050FDER2R2MA1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3674 | Buy Now |
DISTI #
70-IHLP5050FDER2R2MA
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% AEC-Q200 RoHS: Compliant | 1250 |
|
$1.0700 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.7140 | Buy Now |
DISTI #
IHLP5050FDER2R2MA1
|
TTI | Power Inductors - SMD 2.2uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8200 / $0.8500 | Buy Now |
DISTI #
IHLP5050FDER2R2MA1
|
Avnet Americas | Ind Chip High Current Shielded 2.2uH 20% 100KHz 22A 5050 T/R - Tape and Reel (Alt: IHLP5050FDER2R2MA1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3674 | Buy Now |
DISTI #
IHLP5050FDER2R2MA1
|
Avnet Americas | Ind Chip High Current Shielded 2.2uH 20% 100KHz 22A 5050 T/R - Tape and Reel (Alt: IHLP5050FDER2R2MA1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3674 | Buy Now |
DISTI #
IHLP5050FDER2R2MA1
|
Avnet Abacus | Ind Chip High Current Shielded 2.2uH 20% 100KHz 22A 5050 T/R (Alt: IHLP5050FDER2R2MA1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IHLP5050FDER2R2MA1
|
Avnet Asia | Ind Chip High Current Shielded 2.2uH 20% 100KHz 22A 5050 T/R (Alt: IHLP5050FDER2R2MA1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP5050FDER2R2MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP5050FDER2R2MA1
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5251, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 13.259 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 22 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP5050FDER2R2MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP5050FDER2R2MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMA001313642R2MV1 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 5251, CHIP | Pulse Electronics Corporation | IHLP5050FDER2R2MA1 vs AMMA001313642R2MV1 |
BMMA001313642R2MV1 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP | Pulse Electronics Corporation | IHLP5050FDER2R2MA1 vs BMMA001313642R2MV1 |