-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3354
|
Newark | Ihlp-6767Gz-A1 |Vishay IHLP6767GZER150MA1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.6300 | Buy Now |
DISTI #
IHLP6767GZER150MA1
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 12.5 A, Shielded, 25 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER150MA1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7330 | Buy Now |
DISTI #
70-IHLP6767GZR150MA1
|
Mouser Electronics | Power Inductors - SMD 150uH 20% AEC-Q200 RoHS: Compliant | 0 |
|
$2.2800 / $3.5100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.4300 | Buy Now |
DISTI #
IHLP6767GZER150MA1
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 12.5 A, Shielded, 25 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER150MA1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7330 | Buy Now |
DISTI #
IHLP6767GZER150MA1
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 12.5 A, Shielded, 25 A, 17.15mm x 17.15mm x 7mm (Alt: IHLP6767GZER150MA1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER150MA1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER150MA1
Vishay Intertechnologies
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0199 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |