-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0458
|
Newark | Ihlp-6767Gz-01 1.8 20% Er E3 Rohs Compliant: Yes |Vishay IHLP6767GZER1R8M01 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$2.6700 | Buy Now |
DISTI #
IHLP6767GZER1R8M01
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 20%, 38 A, Shielded, 65 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER1R8M01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
70-IHLP6767GZER1R8M0
|
Mouser Electronics | Power Inductors - SMD 1.8uH 20% upto 2MHz RoHS: Compliant | 8913 |
|
$1.9100 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.4000 | Buy Now |
DISTI #
66923262
|
Verical | Power Choke Shielded Wirewound 1.8uH 20% 100KHz Powdered Iron 38A 0.0021Ohm DCR 6767 T/R Min Qty: 4 Package Multiple: 1 Date Code: 2148 | Americas - 378 |
|
$1.7070 / $2.1660 | Buy Now |
DISTI #
IHLP6767GZER1R8M01
|
TTI | Power Inductors - SMD 1.8uH 20% upto 2MHz pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 600 In Stock |
|
$1.7600 / $1.8000 | Buy Now |
DISTI #
IHLP6767GZER1R8M01
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 20%, 38 A, Shielded, 65 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER1R8M01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
IHLP6767GZER1R8M01
|
Avnet Americas | Power Inductor (SMD), 1.8 uH, ± 20%, 38 A, Shielded, 65 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER1R8M01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 600 |
|
RFQ | |
DISTI #
IHLP6767GZER1R8M01
|
Avnet Abacus | Power Inductor (SMD), 1.8 uH, � 20%, 38 A, Shielded, 65 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER1R8M01) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 1.8UH 38A 2.1 MOHM SMD / Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Powdered Iron 38A 0.0021Ohm DCR 6767 T/R | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER1R8M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER1R8M01
Vishay Intertechnologies
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0021 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 38 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP6767GZER1R8M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER1R8M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP6767GZER1R8MA1 | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP | Vishay Intertechnologies | IHLP6767GZER1R8M01 vs IHLP6767GZER1R8MA1 |