-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73W9934
|
Newark | Inductor, Shielded, Aec-Q200, 2.2Uh/38.5A, Inductance:2.2Μh, Rms Current (Irms):38.5A, Inductor Construction:Shielded, Saturation Current (Isat):38A, Product Range:Ihlp-6767Gz-5A Series, Inductor Case/Package:-, Product Height:7Mm Rohs Compliant: Yes |Vishay IHLP6767GZER2R2M5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26 |
|
$2.5800 / $2.8100 | Buy Now |
DISTI #
IHLP6767GZER2R2M5A
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 38.5 A, Shielded, 38 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZER2R2M5A) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8019 | Buy Now |
DISTI #
73W9934
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 38.5 A, Shielded, 38 A, 17.15mm x 17.15mm x 7mm - Product that comes on tape, but is not reeled (Alt: 73W9934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 26 Partner Stock |
|
$2.7600 | Buy Now |
DISTI #
70-IHLP6767GZR2R2M5A
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% High Temp AEC-Q200 RoHS: Compliant | 495 |
|
$2.1300 / $3.5000 | Buy Now |
DISTI #
V72:2272_09369592
|
Arrow Electronics | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 38.5A 0.00241Ohm DCR 6767 T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2121 Container: Cut Strips | Americas - 183 |
|
$1.6740 / $1.7590 | Buy Now |
|
Future Electronics | IHLP-6767GZ-5A 2.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.8200 / $1.9200 | Buy Now |
|
Future Electronics | IHLP-6767GZ-5A 2.2 20% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.8200 / $1.9200 | Buy Now |
DISTI #
66387270
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 38.5A 0.00241Ohm DCR 6767 T/R Automotive AEC-Q200 Min Qty: 12 Package Multiple: 1 Date Code: 2125 | Americas - 200 |
|
$2.1375 / $2.2000 | Buy Now |
DISTI #
60314656
|
Verical | Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 38.5A 0.00241Ohm DCR 6767 T/R Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 Date Code: 2121 | Americas - 183 |
|
$1.6740 / $1.7590 | Buy Now |
DISTI #
IHLP6767GZER2R2M5A
|
TTI | Power Inductors - SMD 2.2uH 20% High Temp AEC-Q200 pbFree: Pb-Free Min Qty: 600 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.0400 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER2R2M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER2R2M5A
Vishay Intertechnologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00241 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 38.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 19.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP6767GZER2R2M5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP6767GZER2R2M5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP6767GZER2R2M51 | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP | Vishay Intertechnologies | IHLP6767GZER2R2M5A vs IHLP6767GZER2R2M51 |