-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1254-1-ND
|
DigiKey | FIXED IND 3.3UH 28A 3.88MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1664 In Stock |
|
$2.1940 / $4.1600 | Buy Now |
DISTI #
70411286
|
RS | IHLP6767GZ-01 WireWound SMDinductor w/ MetalCore,3.3 uH +/-20%WireWound 28A Idc | Vishay Dale IHLP6767GZER3R3M01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.6700 | RFQ |
|
New Advantage Corporation | IHLP Series 6767 3.3 uH �20% 28 A 3.68 mOhm SMT High Current Shielded Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 800 |
|
$1.8700 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER3R3M01
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER3R3M01
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 6767, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 6868 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00388 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |