-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1285-1-ND
|
DigiKey | FIXED IND 8.2UH 21A 8.1 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
879 In Stock |
|
$1.9980 / $4.1300 | Buy Now |
DISTI #
70411294
|
RS | IHLP6767GZ-11 WireWound SMDinductor w/ MetalCore,8.2 uH +/-20%WireWound 21A Idc | Vishay Dale IHLP6767GZER8R2M11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
New Advantage Corporation | IHLP6767 case size 8.2 20% tol 100KHz 21A 8.1mOhm Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 26000 |
|
$2.2100 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZER8R2M11
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZER8R2M11
Vishay Dale
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 6767, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Core Material | COMPOSITE | |
DC Resistance | 0.0081 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 21 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |