-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP6767GZERR47M11
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 72 A, Shielded, 57 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZERR47M11) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6658 | Buy Now |
DISTI #
70-IHLP6767GZERR47M1
|
Mouser Electronics | Power Inductors - SMD .47uH 20% 500KHz RoHS: Compliant | 321 |
|
$2.0100 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
IHLP6767GZERR47M11
|
TTI | Power Inductors - SMD .47uH 20% 500KHz pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 600 In Stock |
|
$1.9800 / $2.2800 | Buy Now |
DISTI #
IHLP6767GZERR47M11
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 72 A, Shielded, 57 A, 17.15mm x 17.15mm x 7mm - Tape and Reel (Alt: IHLP6767GZERR47M11) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP6767GZERR47M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP6767GZERR47M11
Vishay Intertechnologies
General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 6767, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00087 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 72 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |