Part Details for IHLP7575GZER8R2M51 by Vishay Intertechnologies
Overview of IHLP7575GZER8R2M51 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHLP7575GZER8R2M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3871
|
Newark | Inductor, 8.2Uh, Shielded, 20.7A Rohs Compliant: Yes |Vishay IHLP7575GZER8R2M51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$3.6200 / $6.3100 | Buy Now |
DISTI #
IHLP7575GZER8R2M51
|
Avnet Americas | Inductor Shielded 8.2uH 20% 100kHz 33A SMD T/R - Tape and Reel (Alt: IHLP7575GZER8R2M51) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8215 / $3.5844 | Buy Now |
DISTI #
70-IHLP7575GZR8R2M51
|
Mouser Electronics | Power Inductors - SMD 8.2uH 20% RoHS: Compliant | 151 |
|
$2.8800 / $5.5300 | Buy Now |
|
Future Electronics | Inductor Shielded 8.2uH 20% 100kHz 33A SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Reel | 400Reel |
|
$2.8900 / $3.0100 | Buy Now |
DISTI #
IHLP7575GZER8R2M51
|
TTI | Power Inductors - SMD 8.2uH 20% pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$3.0100 | Buy Now |
Part Details for IHLP7575GZER8R2M51
IHLP7575GZER8R2M51 CAD Models
IHLP7575GZER8R2M51 Part Data Attributes
|
IHLP7575GZER8R2M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP7575GZER8R2M51
Vishay Intertechnologies
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 7575, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 7575 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00774 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 19.1 mm | |
Package Style | SMT | |
Package Width | 19.05 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 20.7 A | |
Self Resonance Frequency | 8.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |