-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P6764
|
Newark | Ihlw-5050Ce-01 .1 20% Er E3 |Vishay IHLW5050CEERR10M01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6690 / $0.9060 | Buy Now |
DISTI #
IHLW5050CEERR10M01
|
Avnet Americas | IHLW-5050CE-01 .1 20% ER E3 - Tape and Reel (Alt: IHLW5050CEERR10M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9331 | Buy Now |
DISTI #
70-IHLW5050CEERR10M0
|
Mouser Electronics | Power Inductors - SMD .10uH 20% upto 2MHz RoHS: Compliant | 494 |
|
$0.7540 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.6440 | Buy Now |
DISTI #
IHLW5050CEERR10M01
|
Avnet Abacus | Power Inductor (SMD), 100 nH, � 20%, 43 A, Shielded, 84 A, 12.7mm x 12.7mm x 2.4mm - Tape and Reel (Alt: IHLW5050CEERR10M01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLW5050CEERR10M01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLW5050CEERR10M01
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 5050, CHIP, 5050, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5050, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5050 | |
Construction | Chip | |
Core Material | COMPOSITE | |
DC Resistance | 0.00096 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR | |
Rated Current-Max | 43 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |