There are no models available for this part yet.
Overview of IHM06-02BPSVT0K by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IHM06-02BPSVT0K by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | Inductive proximity sensor, 6.5mm smooth Flush, R: 2mm, 10-30VDC, 5kHz PNP NO, M8 Conn 3p | 0 |
|
$227.2600 | Buy Now |