Part Details for IHM2EB1R2K by Vishay Dale
Overview of IHM2EB1R2K by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHM2EB1R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHM2EB1R2K-ND
|
DigiKey | FIXED IND 1.2UH 17A 5 MOHM TH Min Qty: 40 Lead time: 15 Weeks Container: - | Temporarily Out of Stock |
|
$8.8628 | Buy Now |
Part Details for IHM2EB1R2K
IHM2EB1R2K CAD Models
IHM2EB1R2K Part Data Attributes
|
IHM2EB1R2K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHM2EB1R2K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 1.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Encapsulated | |
Core Material | FERRITE | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.02 mm | |
Lead Length | 3.495 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.22 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Current-Max | 17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHM2EB1R2K
This table gives cross-reference parts and alternative options found for IHM2EB1R2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHM2EB1R2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHM2EB1R2K | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | Vishay Intertechnologies | IHM2EB1R2K vs IHM2EB1R2K |