Part Details for IHM2EB390K by Vishay Intertechnologies
Overview of IHM2EB390K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IHM2EB390K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHM2EB390K
|
Avnet Americas | Ind 39uH 10% Ferrite 5A Radial Bulk (Alt: IHM2EB390K) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IHM2EB390K
|
Avnet Americas | Ind 39uH 10% Ferrite 5A Radial Bulk (Alt: IHM2EB390K) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IHM2EB390K
|
Avnet Americas | Ind 39uH 10% Ferrite 5A Radial Bulk (Alt: IHM2EB390K) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IHM2EB390K
IHM2EB390K CAD Models
IHM2EB390K Part Data Attributes
|
IHM2EB390K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHM2EB390K
Vishay Intertechnologies
General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Construction | Epoxy Encapsulated | |
Core Material | FERRITE | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.02 mm | |
Lead Length | 3.495 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.22 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for IHM2EB390K
This table gives cross-reference parts and alternative options found for IHM2EB390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHM2EB390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHM2EB390K | General Fixed Inductor, 1 ELEMENT, 39 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | Vishay Dale | IHM2EB390K vs IHM2EB390K |