Part Details for IHM2PM150K by Vishay Intertechnologies
Overview of IHM2PM150K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IHM2PM150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHM2PM150K
|
Avnet Americas | IHM-2 15 10% P12 - Bulk (Alt: IHM2PM150K) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $8.3190 | Buy Now |
Part Details for IHM2PM150K
IHM2PM150K CAD Models
IHM2PM150K Part Data Attributes
|
IHM2PM150K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHM2PM150K
Vishay Intertechnologies
General Purpose Inductor, 15uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Epoxy Encapsulated | |
Core Material | Ferrite | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.02 mm | |
Lead Length | 3.495 mm | |
Lead Spacing | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.22 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Current-Max | 8.5 A | |
Tolerance | 10% |