Part Details for IHM2PM390K by Vishay Intertechnologies
Overview of IHM2PM390K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IHM2PM390K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHM2PM390K
|
Avnet Americas | IHM-2 39 10% P12 - Bulk (Alt: IHM2PM390K) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $8.3190 | Buy Now |
Part Details for IHM2PM390K
IHM2PM390K CAD Models
IHM2PM390K Part Data Attributes
|
IHM2PM390K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHM2PM390K
Vishay Intertechnologies
General Purpose Inductor, 39uH, 10%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Epoxy Encapsulated | |
Core Material | Ferrite | |
DC Resistance | 0.056 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.02 mm | |
Lead Length | 3.495 mm | |
Lead Spacing | 12.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.22 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5 A | |
Tolerance | 10% |
Alternate Parts for IHM2PM390K
This table gives cross-reference parts and alternative options found for IHM2PM390K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHM2PM390K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHM-239UH+-10%EBE3 | General Purpose Inductor, 39uH, 10%, Ferrite-Core, | Vishay Intertechnologies | IHM2PM390K vs IHM-239UH+-10%EBE3 |