IHM2PM680K
Description: General Purpose Inductor, 68uH, 10%, Ferrite-Core,

Overview of IHM2PM680K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IHM2PM680K by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # IHM2PM680K
Avnet Americas IHM-2 68 10% P12 - Bulk (Alt: IHM2PM680K) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 40 $8.3190
  • 80 $8.2010
  • 120 $4.6784
  • 200 $4.5752
  • 400 $4.4720
  • 2,000 $3.9424
  • 4,000 $3.8500
$3.8500 / $8.3190 Buy Now

CAD Models for IHM2PM680K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHM2PM680K by Vishay Intertechnologies

IHM2PM680K
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Construction
Epoxy Encapsulated
Core Material
Ferrite
DC Resistance
0.093 Ω
Inductance-Nom (L)
68 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
1.02 mm
Lead Length
3.495 mm
Lead Spacing
12.7 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
14.22 mm
Package Length
25.4 mm
Package Style
Radial
Package Width
12.7 mm
Packing Method
Bulk
Rated Current-Max
4 A
Tolerance
10%
Want to compare parts?
  1. IHM2PM680K
    Vishay Intertechnologies
    General Purpose Inductor, 68uH, 10%, Ferrite-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHM2PM680K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHM2PM680K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHM2PM680K would you like to use for your alert(s)?
  • Please alert me when IHM2PM680K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHM2PM680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHM2PM680K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHM2PM680K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHM2PM680K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHM2PM680K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: