Part Details for IHSM3825EB561L by Vishay Intertechnologies
Overview of IHSM3825EB561L by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHSM3825EB561L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4412
|
Newark | Ihsm-3825 560 15% Eb E3 |Vishay IHSM3825EB561L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6200 | Buy Now |
DISTI #
IHSM3825EB561L
|
Avnet Americas | Ind High Current Molded Wirewound 560uH 15% 1KHz Ferrite 210mA 3825 T/R - Bulk (Alt: IHSM3825EB561L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6632 / $3.5655 | Buy Now |
DISTI #
70-IHSM3825EB561L
|
Mouser Electronics | Power Inductors - SMD IHSM-3825 560 15% EB E3 RoHS: Compliant | 0 |
|
$3.0100 / $5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.7800 | Buy Now |
DISTI #
IHSM3825EB561L
|
Avnet Americas | Ind High Current Molded Wirewound 560uH 15% 1KHz Ferrite 210mA 3825 T/R - Bulk (Alt: IHSM3825EB561L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6632 / $3.5655 | Buy Now |
Part Details for IHSM3825EB561L
IHSM3825EB561L CAD Models
IHSM3825EB561L Part Data Attributes:
|
IHSM3825EB561L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM3825EB561L
Vishay Intertechnologies
General Purpose Inductor, 560uH, 15%, Ferrite-Core, 4425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 4425 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 8.85 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.21 A | |
Tolerance | 15% |
Alternate Parts for IHSM3825EB561L
This table gives cross-reference parts and alternative options found for IHSM3825EB561L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM3825EB561L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM3825EB561L | General Fixed Inductor, IND,FERRITE,560UH,15% +TOL,15% -TOL,3825 CASE | Vishay Dale | IHSM3825EB561L vs IHSM3825EB561L |