Part Details for IHSM3825ER3R3L by Vishay Intertechnologies
Overview of IHSM3825ER3R3L by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHSM3825ER3R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3882
|
Newark | Ihsm-3825 3.3 15% Er E3 |Vishay IHSM3825ER3R3L Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $3.0500 | Buy Now |
DISTI #
96AC0264
|
Newark | Ihsm-3825 3.3 15% Er E3 |Vishay IHSM3825ER3R3L Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $2.7000 | Buy Now |
DISTI #
IHSM3825ER3R3L
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 45 Milliohm, ± 15%, 2.94 A, 3825 - Tape and Reel (Alt: IHSM3825ER3R3L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.5881 | Buy Now |
DISTI #
70-IHSM3825ER3R3L
|
Mouser Electronics | Power Inductors - SMD 3.3uh 15% RoHS: Compliant | 514 |
|
$1.6100 / $2.8000 | Buy Now |
|
Future Electronics | IHSM-3825 Series 3825 3.3 uH ±15% Tolerance 2.94 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.6100 / $1.6600 | Buy Now |
DISTI #
IHSM3825ER3R3L
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 45 Milliohm, ± 15%, 2.94 A, 3825 - Tape and Reel (Alt: IHSM3825ER3R3L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.5881 | Buy Now |
DISTI #
IHSM3825ER3R3L
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 45 Milliohm, ± 15%, 2.94 A, 3825 - Tape and Reel (Alt: IHSM3825ER3R3L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.5881 | Buy Now |
DISTI #
IHSM3825ER3R3L
|
Avnet Abacus | Wirewound Inductor, 3.3 uH, 45 Milliohm, � 15%, 2.94 A, 3825 - Tape and Reel (Alt: IHSM3825ER3R3L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IHSM3825ER3R3L
IHSM3825ER3R3L CAD Models
IHSM3825ER3R3L Part Data Attributes
|
IHSM3825ER3R3L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM3825ER3R3L
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, SMD, 3825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 3825 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 9.65 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.94 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |