Part Details for IHSM3825PJ120L by Vishay Intertechnologies
Overview of IHSM3825PJ120L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHSM3825PJ120L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C2582
|
Newark | Inductor, ferrite,12Uh,15+% Tol,15-% Tol,4423-Case |Vishay IHSM3825PJ120L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.2600 | Buy Now |
DISTI #
IHSM3825PJ120L
|
Avnet Americas | Ind High Current Wirewound 12uH 15% 1KHz Ferrite 1.5A 3825 Bulk - Bulk (Alt: IHSM3825PJ120L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5245 / $3.2071 | Buy Now |
DISTI #
70-IHSM3825PJ120L
|
Mouser Electronics | Power Inductors - SMD IHSM-3825 12 15% P09 RoHS: Not Compliant | 0 |
|
$2.8200 / $5.2000 | Order Now |
DISTI #
IHSM3825PJ120L
|
Avnet Americas | Ind High Current Wirewound 12uH 15% 1KHz Ferrite 1.5A 3825 Bulk - Bulk (Alt: IHSM3825PJ120L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5245 / $3.2071 | Buy Now |
Part Details for IHSM3825PJ120L
IHSM3825PJ120L CAD Models
IHSM3825PJ120L Part Data Attributes:
|
IHSM3825PJ120L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM3825PJ120L
Vishay Intertechnologies
General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 4425,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 4425 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM3825PJ120L
This table gives cross-reference parts and alternative options found for IHSM3825PJ120L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM3825PJ120L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM3825RE120L | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 4425, | Vishay Intertechnologies | IHSM3825PJ120L vs IHSM3825RE120L |
IHSM3825EB120L | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 4425, ROHS COMPLIANT | Vishay Intertechnologies | IHSM3825PJ120L vs IHSM3825EB120L |
IHSM3825EB120L | General Fixed Inductor, 1 ELEMENT, 12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IHSM3825PJ120L vs IHSM3825EB120L |
IHSM3825PJ120L | General Fixed Inductor, 1 ELEMENT, 12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IHSM3825PJ120L vs IHSM3825PJ120L |
IHSM3825RE120L | General Fixed Inductor, 1 ELEMENT, 12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | IHSM3825PJ120L vs IHSM3825RE120L |