Part Details for IHSM3825PJ1R0L by Vishay Dale
Overview of IHSM3825PJ1R0L by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHSM3825PJ1R0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM3825PJ1R0L-ND
|
DigiKey | FIXED IND 1UH 5.11A 15 MOHM SMD Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9514 | Buy Now |
Part Details for IHSM3825PJ1R0L
IHSM3825PJ1R0L CAD Models
IHSM3825PJ1R0L Part Data Attributes
|
IHSM3825PJ1R0L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHSM3825PJ1R0L
Vishay Dale
General Fixed Inductor, IND,FERRITE,1UH,15% +TOL,15% -TOL,3825 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 4425 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4425 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Current-Max | 5.11 A | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Tolerance | 15% |