Part Details for IHSM3825RE4R7L by Vishay Intertechnologies
Overview of IHSM3825RE4R7L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHSM3825RE4R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7997
|
Newark | Inductor, ferrite,4.7Uh,15+% Tol,15-% Tol,4423-Case |Vishay IHSM3825RE4R7L Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $3.0500 | Buy Now |
DISTI #
IHSM3825RE4R7L
|
Avnet Americas | Ind High Current Wirewound 4.7uH 15% 1KHz Ferrite 2.17A 3825 T/R - Tape and Reel (Alt: IHSM3825RE4R7L) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3757 / $1.7476 | Buy Now |
DISTI #
70-IHSM3825RE4R7L
|
Mouser Electronics | Power Inductors - SMD 4.7uH 15% RoHS: Not Compliant | 712 |
|
$1.9500 / $2.8000 | Buy Now |
DISTI #
IHSM3825RE4R7L
|
Avnet Americas | Ind High Current Wirewound 4.7uH 15% 1KHz Ferrite 2.17A 3825 T/R - Tape and Reel (Alt: IHSM3825RE4R7L) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3757 / $1.7476 | Buy Now |
Part Details for IHSM3825RE4R7L
IHSM3825RE4R7L CAD Models
IHSM3825RE4R7L Part Data Attributes:
|
IHSM3825RE4R7L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM3825RE4R7L
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, SMD, 4425,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 4425 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.083 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.17 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM3825RE4R7L
This table gives cross-reference parts and alternative options found for IHSM3825RE4R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM3825RE4R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM3825EB4R7L | General Fixed Inductor, 1 ELEMENT, 4.7 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IHSM3825RE4R7L vs IHSM3825EB4R7L |