There are no models available for this part yet.
Overview of IHSM4825ER560L by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHSM4825ER560L by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M3951
|
Newark | Inductor, ferrite,56Uh,15+% Tol,15-% Tol,5425-Case |Vishay IHSM4825ER560L RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.8200 | Buy Now | |
DISTI #
IHSM4825ER560L
|
Avnet Americas | IHSM-4825 56 15% ER e3 - Tape and Reel (Alt: IHSM4825ER560L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.9004 / $1.4612 | Buy Now | |
DISTI #
70-IHSM4825ER560L
|
Mouser Electronics | Power Inductors - SMD 56uH 15% RoHS: Compliant | 0 |
|
$2.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks | 0 |
|
$1.0700 | Buy Now | ||
DISTI #
IHSM4825ER560L
|
Avnet Abacus | Wirewound Inductor, 56 uH, 397 Milliohm, � 15%, 950 mA, 4825 - Tape and Reel (Alt: IHSM4825ER560L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for IHSM4825ER560L by Vishay Intertechnologies
Part Data Attributes for IHSM4825ER560L by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, 4825, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
39 Weeks
|
Case/Size Code
|
4825
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.397 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.72 mm
|
Package Length
|
13.72 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.95 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|
Related Parts for IHSM4825ER560L
-
IHSM4825RE471LFixed Inductors
-
VJ0805Y102KXACW1BCFixed Capacitors
-
CRCW1206680RFKEAFixed Resistors
-
2512066017Y1Data Line Filters
-
DM3AT-SF-PEJM5Headers and Edge Type Connectors
-
IRFR9120NPBFPower Field-Effect Transistors
-
P87C52X2FAMicrocontrollers
-
LGT670-L1M2-1Visible LEDs
-
OPA2196IDGKTOperational Amplifiers