-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, 4825, CHIP, 4825, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3955
|
Newark | Inductor, ferrite,6.8Uh,15+% Tol,15-% Tol,5425-Case |Vishay IHSM4825ER6R8L Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $3.0500 | Buy Now |
DISTI #
IHSM4825ER6R8L
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 58 Milliohm, ± 15%, 3.5 A, 4825 - Tape and Reel (Alt: IHSM4825ER6R8L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.9004 / $1.5950 | Buy Now |
DISTI #
70-IHSM4825ER6R8L
|
Mouser Electronics | Power Inductors - SMD 6.8uH 15% RoHS: Compliant | 617 |
|
$1.9200 / $3.1200 | Buy Now |
|
Future Electronics | Inductor, IHSM-4825 6.8 15% ER e3 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.7500 / $1.8000 | Buy Now |
DISTI #
IHSM4825ER6R8L
|
TTI | Power Inductors - SMD 6.8uH 15% pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$1.7100 / $1.7800 | Buy Now |
DISTI #
IHSM4825ER6R8L
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 58 Milliohm, ± 15%, 3.5 A, 4825 - Tape and Reel (Alt: IHSM4825ER6R8L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.9004 / $1.5950 | Buy Now |
DISTI #
IHSM4825ER6R8L
|
Avnet Abacus | Wirewound Inductor, 6.8 uH, 58 Milliohm, � 15%, 3.5 A, 4825 - Tape and Reel (Alt: IHSM4825ER6R8L) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 5 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHSM4825ER6R8L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM4825ER6R8L
Vishay Intertechnologies
General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, 4825, CHIP, 4825, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 4825, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 4825 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.72 mm | |
Package Length | 13.72 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |