There are no models available for this part yet.
Overview of IHSM4825PJ561L by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHSM4825PJ561L by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHSM4825PJ561L-ND
|
DigiKey | FIXED IND 560UH 300MA 3.75OHM SM Min Qty: 100 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4831 | Buy Now | |
Quest Components | GENERAL PURPOSE INDUCTOR, 560UH, 15%, 1 ELEMENT, FERRITE-CORE, SMD, 5425 | 52 |
|
$1.9650 / $3.9300 | Buy Now |
CAD Models for IHSM4825PJ561L by Vishay Dale
Part Data Attributes for IHSM4825PJ561L by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
5425
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5425
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
3.75 Ω
|
Inductance-Nom (L)
|
560 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
5.72 mm
|
Package Length
|
13.72 mm
|
Package Style
|
SMT
|
Package Width
|
6.35 mm
|
Packing Method
|
Bulk
|
Rated Current-Max
|
0.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|
Alternate Parts for IHSM4825PJ561L
This table gives cross-reference parts and alternative options found for IHSM4825PJ561L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM4825PJ561L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM4825PJ561L | General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 5425, | Vishay Intertechnologies | IHSM4825PJ561L vs IHSM4825PJ561L |
IHSM4825RE561L | General Purpose Inductor, 560uH, 15%, 1 Element, Ferrite-Core, SMD, 5425, | Vishay Intertechnologies | IHSM4825PJ561L vs IHSM4825RE561L |