Part Details for IHSM5832ER470L by Vishay Intertechnologies
Overview of IHSM5832ER470L by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832ER470L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4001
|
Newark | Ihsm-5832 47 15% Er E3 |Vishay IHSM5832ER470L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4300 / $3.1000 | Buy Now |
DISTI #
IHSM5832ER470L
|
Avnet Americas | Wirewound Inductor, 47 uH, 215 Milliohm, ± 15%, 1.77 A, 5832 - Tape and Reel (Alt: IHSM5832ER470L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0908 / $1.7150 | Buy Now |
DISTI #
70-IHSM5832ER470L
|
Mouser Electronics | Power Inductors - SMD 47uH 15% RoHS: Compliant | 0 |
|
$1.8700 / $3.7100 | Order Now |
|
Future Electronics | IHSM Series 47 uH 1.77 A 15 % High Current Surface Mount Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.8700 / $1.9300 | Buy Now |
DISTI #
IHSM5832ER470L
|
Avnet Abacus | Wirewound Inductor, 47 uH, 215 Milliohm, � 15%, 1.77 A, 5832 - Tape and Reel (Alt: IHSM5832ER470L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IHSM5832ER470L
IHSM5832ER470L CAD Models
IHSM5832ER470L Part Data Attributes
|
IHSM5832ER470L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM5832ER470L
Vishay Intertechnologies
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 5832, CHIP, 5832, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5832, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5832 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.215 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 14.73 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.77 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |