Part Details for IHSM5832ER472L by Vishay Dale
Overview of IHSM5832ER472L by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM5832ER472L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1070-1-ND
|
DigiKey | FIXED IND 4.7MH 140MA 23.1OHM SM Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$2.4891 / $4.4200 | Buy Now |
DISTI #
71516689
|
RS | Inductor, IHSM-5832 4.7K 15% ER e3 | Vishay Dale IHSM5832ER472L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
Part Details for IHSM5832ER472L
IHSM5832ER472L CAD Models
IHSM5832ER472L Part Data Attributes
|
IHSM5832ER472L
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IHSM5832ER472L
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 4700 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 5832, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 5832 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 5832 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 23.1 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 14.73 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM5832ER472L
This table gives cross-reference parts and alternative options found for IHSM5832ER472L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM5832ER472L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM5832ER472L | General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 5832, CHIP, 5832, ROHS COMPLIANT | Vishay Intertechnologies | IHSM5832ER472L vs IHSM5832ER472L |