Part Details for IHSM5832PJ1R2L by Vishay Intertechnologies
Overview of IHSM5832PJ1R2L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832PJ1R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B9510
|
Newark | Ihsm-5832 1.2 15% P09 |Vishay IHSM5832PJ1R2L RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
IHSM5832PJ1R2L
|
Avnet Americas | IHSM-5832 1.2 15% P09 - Bulk (Alt: IHSM5832PJ1R2L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0750 / $2.3406 | Buy Now |
DISTI #
70-IHSM5832PJ1R2L
|
Mouser Electronics | Power Inductors - SMD IHSM-5832 1.2 15% P09 RoHS: Not Compliant | 0 |
|
$2.5100 / $4.6100 | Order Now |
Part Details for IHSM5832PJ1R2L
IHSM5832PJ1R2L CAD Models
IHSM5832PJ1R2L Part Data Attributes
|
IHSM5832PJ1R2L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM5832PJ1R2L
Vishay Intertechnologies
General Purpose Inductor, 1.2uH, 15%, Ferrite-Core, 6432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Case/Size Code | 6432 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 16.26 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 8.8 A | |
Tolerance | 15% |