Part Details for IHSM5832PJ331L by Vishay Intertechnologies
Overview of IHSM5832PJ331L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832PJ331L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C2692
|
Newark | Ihsm-5832 330 15% P09 |Vishay IHSM5832PJ331L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1900 | Buy Now |
DISTI #
IHSM5832PJ331L
|
Avnet Americas | Ind High Current Wirewound 330uH 15% 1KHz Ferrite 590mA 5832 Bulk - Bulk (Alt: IHSM5832PJ331L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4705 / $3.1385 | Buy Now |
DISTI #
70-IHSM5832PJ331L
|
Mouser Electronics | Power Inductors - SMD IHSM-5832 330 15% P09 RoHS: Not Compliant | 0 |
|
$2.6100 / $5.0900 | Order Now |
DISTI #
IHSM5832PJ331L
|
Avnet Americas | Ind High Current Wirewound 330uH 15% 1KHz Ferrite 590mA 5832 Bulk - Bulk (Alt: IHSM5832PJ331L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4705 / $3.1385 | Buy Now |
Part Details for IHSM5832PJ331L
IHSM5832PJ331L CAD Models
IHSM5832PJ331L Part Data Attributes:
|
IHSM5832PJ331L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM5832PJ331L
Vishay Intertechnologies
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 6432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Case/Size Code | 6432 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.42 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 16.26 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for IHSM5832PJ331L
This table gives cross-reference parts and alternative options found for IHSM5832PJ331L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM5832PJ331L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM5832RF331L | General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 6432, | Vishay Intertechnologies | IHSM5832PJ331L vs IHSM5832RF331L |