Part Details for IHSM5832RF221L by Vishay Intertechnologies
Overview of IHSM5832RF221L by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832RF221L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSM5832RF221L
|
Avnet Americas | IHSM-5832 220 15% RC3 - Tape and Reel (Alt: IHSM5832RF221L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.5593 / $1.9808 | Buy Now |
DISTI #
70-IHSM5832RF221L
|
Mouser Electronics | Power Inductors - SMD 220uH 15% RoHS: Not Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
34835432
|
Verical | Inductor Power Molded Wirewound 220uH 15% 1KHz Ferrite 0.69A 1.1Ohm DCR 5832 T/R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1609 | Americas - 713 |
|
$1.2010 | Buy Now |
DISTI #
IHSM5832RF221L
|
TTI | Power Inductors - SMD 220uH 15% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2900 | Buy Now |
DISTI #
C1S803606148899
|
Chip1Stop | Inductor Surface Mount RoHS: Not Compliant | 713 |
|
$1.8100 | Buy Now |
Part Details for IHSM5832RF221L
IHSM5832RF221L CAD Models
IHSM5832RF221L Part Data Attributes
|
IHSM5832RF221L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM5832RF221L
Vishay Intertechnologies
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD, 6432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 6432 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 16.26 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.69 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |