Part Details for IHSM7832ER220L by Vishay Intertechnologies
Overview of IHSM7832ER220L by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM7832ER220L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3114
|
Newark | Ihsm-7832 22 15% Er E3 Rohs Compliant: Yes |Vishay IHSM7832ER220L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
52M4040
|
Newark | Inductor,ferrite,22Uh,15+% Tol,15-% Tol,8432-Case |Vishay IHSM7832ER220L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.2200 | Buy Now |
DISTI #
IHSM7832ER220L
|
Avnet Americas | Ind High Current Wirewound 22uH 15% 1KHz Ferrite 3.8A 7832 T/R - Tape and Reel (Alt: IHSM7832ER220L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.9734 | Buy Now |
DISTI #
70-IHSM7832ER220L
|
Mouser Electronics | Power Inductors - SMD 22uh 15% RoHS: Compliant | 0 |
|
$1.9000 / $2.9500 | Order Now |
DISTI #
V72:2272_09490576
|
Arrow Electronics | Inductor Power Molded Wirewound 22uH 15% 1KHz Ferrite 3.8A 0.054Ohm DCR 7832 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1909 Container: Cut Strips | Americas - 394 |
|
$0.2972 / $0.5907 | Buy Now |
|
Future Electronics | IHSM Series 22 uH 15 % 3.8 A High Current Surface Mount Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2600 / $1.3000 | Buy Now |
|
Future Electronics | IHSM Series 22 uH 15 % 3.8 A High Current Surface Mount Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2600 / $1.3000 | Buy Now |
DISTI #
33962637
|
Verical | Inductor Power Molded Wirewound 22uH 15% 1KHz Ferrite 3.8A 0.054Ohm DCR 7832 T/R Min Qty: 10 Package Multiple: 1 Date Code: 1909 | Americas - 394 |
|
$0.2972 / $0.3124 | Buy Now |
DISTI #
IHSM7832ER220L
|
Avnet Americas | Ind High Current Wirewound 22uH 15% 1KHz Ferrite 3.8A 7832 T/R - Tape and Reel (Alt: IHSM7832ER220L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.9734 | Buy Now |
DISTI #
IHSM7832ER220L
|
Avnet Americas | Ind High Current Wirewound 22uH 15% 1KHz Ferrite 3.8A 7832 T/R - Tape and Reel (Alt: IHSM7832ER220L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 500 |
|
$0.9734 | Buy Now |
Part Details for IHSM7832ER220L
IHSM7832ER220L CAD Models
IHSM7832ER220L Part Data Attributes
|
IHSM7832ER220L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM7832ER220L
Vishay Intertechnologies
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core, SMD, 7832, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 7832 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |