Part Details for IHSM7832ER390L by Vishay Intertechnologies
Overview of IHSM7832ER390L by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHSM7832ER390L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4050
|
Newark | Inductor, ferrite,39Uh,15+% Tol,15-% Tol,8432-Case |Vishay IHSM7832ER390L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.1600 | Buy Now |
DISTI #
IHSM7832ER390L
|
Avnet Americas | IHSM-7832 39 15% ER e3 - Tape and Reel (Alt: IHSM7832ER390L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1678 / $1.7442 | Buy Now |
DISTI #
70-IHSM7832ER390L
|
Mouser Electronics | Power Inductors - SMD 39uh 15% RoHS: Compliant | 0 |
|
$1.9300 / $1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.2800 | Buy Now |
DISTI #
IHSM7832ER390L
|
TTI | Power Inductors - SMD 39uh 15% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4100 / $1.5500 | Buy Now |
Part Details for IHSM7832ER390L
IHSM7832ER390L CAD Models
IHSM7832ER390L Part Data Attributes
|
IHSM7832ER390L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM7832ER390L
Vishay Intertechnologies
General Purpose Inductor, 39uH, 15%, 1 Element, Ferrite-Core, SMD, 7832, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 7832 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 19.81 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |