-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.056uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ6877
|
Newark | Power Inductor, 56Nh, Shielded, 58A Rohs Compliant: Yes |Vishay IHSR2525CZER56NM5A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$1.3800 / $2.0200 | Buy Now |
DISTI #
IHSR2525CZER56NM5A
|
Avnet Americas | Inductor Shielded 0.056uH 20% 100kHz 64A 2525 T/R - Tape and Reel (Alt: IHSR2525CZER56NM5A) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7952 / $1.0101 | Buy Now |
DISTI #
70-IHSR2525CZR56NM5A
|
Mouser Electronics | Power Inductors - SMD 0.056uH 20% RoHS: Compliant | 852 |
|
$0.9800 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.7860 | Buy Now |
DISTI #
IHSR2525CZER56NM5A
|
TTI | Power Inductors - SMD 0.056uH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.8100 / $0.9100 | Buy Now |
DISTI #
IHSR2525CZER56NM5A
|
Avnet Abacus | Inductor Shielded 0.056uH 20% 100kHz 64A 2525 T/R (Alt: IHSR2525CZER56NM5A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHSR2525CZER56NM5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSR2525CZER56NM5A
Vishay Intertechnologies
General Purpose Inductor, 0.056uH, 20%, 1 Element, Composite-Core, SMD, 2525, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 2525 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0004 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.65 mm | |
Package Style | SMT | |
Package Width | 6.65 mm | |
Rated Current-Max | 58 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 535 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |