Part Details for IHSR4040DZERR13M5A by Vishay Intertechnologies
Overview of IHSR4040DZERR13M5A by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IHSR4040DZERR13M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHSR4040DZERR13M5A
|
Avnet Americas | Inductor Chip Shielded Wirewound 0.13uH 20% 100kHz 72A T/R - Tape and Reel (Alt: IHSR4040DZERR13M5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 | Buy Now |
DISTI #
70-HSR4040DZERR13M5A
|
Mouser Electronics | Power Inductors - SMD 13 NH 20% RoHS: Compliant | 1613 |
|
$0.9600 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8960 | Buy Now |
DISTI #
IHSR4040DZERR13M5A
|
TTI | Power Inductors - SMD 13 NH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.9000 / $1.0200 | Buy Now |
DISTI #
IHSR4040DZERR13M5A
|
Avnet Americas | Inductor Chip Shielded Wirewound 0.13uH 20% 100kHz 72A T/R - Tape and Reel (Alt: IHSR4040DZERR13M5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 | Buy Now |
DISTI #
IHSR4040DZERR13M5A
|
Avnet Americas | Inductor Chip Shielded Wirewound 0.13uH 20% 100kHz 72A T/R - Tape and Reel (Alt: IHSR4040DZERR13M5A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2187 | Buy Now |
Part Details for IHSR4040DZERR13M5A
IHSR4040DZERR13M5A CAD Models
IHSR4040DZERR13M5A Part Data Attributes
|
IHSR4040DZERR13M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSR4040DZERR13M5A
Vishay Intertechnologies
General Purpose Inductor, 0.13uH, 20%, 1 Element, Composite-Core, SMD, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4141 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00058 Ω | |
Inductance-Nom (L) | 0.13 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 72 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 151 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |