Part Details for IHTH0750IZEB220M51 by Vishay Intertechnologies
Overview of IHTH0750IZEB220M51 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHTH0750IZEB220M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHTH0750IZEB220M51
|
Avnet Americas | Power Inductor, 22 uH, 12.7 A, 11.5 A, 12.56 Milliohm, ± 20% (Alt: IHTH0750IZEB220M51) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70-HTH0750IZEB220M51
|
Mouser Electronics | Power Inductors - Leaded 22uH 20% RoHS: Compliant | 0 |
|
$2.7100 / $5.1000 | Order Now |
DISTI #
IHTH0750IZEB220M51
|
Avnet Americas | Power Inductor, 22 uH, 12.7 A, 11.5 A, 12.56 Milliohm, ± 20% (Alt: IHTH0750IZEB220M51) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IHTH0750IZEB220M51
|
Avnet Abacus | Power Inductor, 22 uH, 12.7 A, 11.5 A, 12.56 Milliohm, � 20% (Alt: IHTH0750IZEB220M51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IHTH0750IZEB220M51
IHTH0750IZEB220M51 CAD Models
IHTH0750IZEB220M51 Part Data Attributes:
|
IHTH0750IZEB220M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHTH0750IZEB220M51
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.01322 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.991 mm | |
Lead Length | 4.191 mm | |
Lead Spacing | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.177 mm | |
Package Height | 8.738 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 12.7 A | |
Self Resonance Frequency | 6.42 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |