-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, Iron-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5333
|
Newark | Inductor, 3.3Uh, 20%, 40A, Radial, Product Range:Ihth-0750Iz-5A Series, Inductance:3.3Μh, Rms Current (Irms):40A, Saturation Current (Isat):33A, Dc Resistance Max:0.0024Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (27-J Rohs Compliant: Yes |Vishay IHTH0750IZEB3R3M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$3.2900 / $5.6800 | Buy Now |
DISTI #
IHTH0750IZEB3R3M5A
|
Avnet Americas | Power Inductor, 3.3 uH, 40 A, 33 A, 2.28 Milliohm, ± 20% - Bulk (Alt: IHTH0750IZEB3R3M5A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9187 / $3.7078 | Buy Now |
DISTI #
70-IHTH0750IZEB3R3M5
|
Mouser Electronics | Power Inductors - Leaded 3.3uH 20% RoHS: Compliant | 89 |
|
$2.9000 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 | 0 |
|
$2.8900 | Buy Now |
DISTI #
IHTH0750IZEB3R3M5A
|
Avnet Abacus | Power Inductor, 3.3 uH, 40 A, 33 A, 2.28 Milliohm, � 20% (Alt: IHTH0750IZEB3R3M5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHTH0750IZEB3R3M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHTH0750IZEB3R3M5A
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 20%, Iron-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.0024 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6 mm | |
Lead Length | 4.191 mm | |
Lead Spacing | 11.786 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.177 mm | |
Package Height | 8.738 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 40 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 16.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |